
CY23FS08OC | |
|---|---|
DigiKey Part Number | 2156-CY23FS08OC-ND |
Manufacturer | |
Manufacturer Product Number | CY23FS08OC |
Description | IC ZD BUFFER 28SSOP |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 200MHz 1 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP |
| Bulk: | 10937 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 47 | 5,49915 € | 258,46 € |
| Unit Price without VAT: | 5,49915 € |
|---|---|
| Unit Price with VAT: | 6,54399 € |

