
CY23FS04ZC | |
|---|---|
DigiKey Part Number | 2156-CY23FS04ZC-ND |
Manufacturer | |
Manufacturer Product Number | CY23FS04ZC |
Description | IC ZD BUFFER 16TSSOP |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 166.7MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Number of Circuits 1 |
Manufacturer Cypress Semiconductor Corp | Ratio - Input:Output 3:4 |
Series | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 166.7MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 2.625V, 3.135V ~ 3.465V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 16-TSSOP |
| Bulk: | 380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,40960 € | 255,72 € |
| Unit Price without VAT: | 3,40960 € |
|---|---|
| Unit Price with VAT: | 4,05742 € |

