
CY23FP12OXC | |
|---|---|
DigiKey Part Number | 2156-CY23FP12OXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY23FP12OXC |
Description | IC FANOUT BUFFER 28SSOP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz 1 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY23FP12OXC Models |
Category | Ratio - Input:Output 2:12 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V, 3.3V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output LVCMOS | Supplier Device Package 28-SSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,60118 € | 248,22 € |
| Unit Price without VAT: | 14,60118 € |
|---|---|
| Unit Price with VAT: | 17,37540 € |

