


CY23FP12OI-CSC1 | |
|---|---|
DigiKey Part Number | 2156-CY23FP12OI-CSC1-ND |
Manufacturer | |
Manufacturer Product Number | CY23FP12OI-CSC1 |
Description | IC FANOUT BUFFER 28SSOP |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 166.7MHz 28-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Ratio - Input:Output | 2:12 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166.7MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.5V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Bulk: | 4009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,96906 € | 255,01 € |
| Unit Price without VAT: | 7,96906 € |
|---|---|
| Unit Price with VAT: | 9,48318 € |

