


CY23EP05SXI-1HT | |
|---|---|
DigiKey Part Number | 2156-CY23EP05SXI-1HT-ND |
Manufacturer | |
Manufacturer Product Number | CY23EP05SXI-1HT |
Description | IC FANOUT BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 200MHz, 220MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY23EP05SXI-1HT Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 200MHz, 220MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V, 3.3V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Bulk: | 3225 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,17941 € | 258,05 € |
| Unit Price without VAT: | 15,17941 € |
|---|---|
| Unit Price with VAT: | 18,06350 € |

