
CY2318ANZPVC | |
|---|---|
DigiKey Part Number | 2156-CY2318ANZPVC-ND |
Manufacturer | |
Manufacturer Product Number | CY2318ANZPVC |
Description | IC CLK BUFFER INTEL CPU 48-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU, Memory, SRAM DIMM Clock Buffer/Driver IC 100MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
PLL | No | |
Main Purpose | Intel CPU, Memory, SRAM DIMM | |
Input | - | |
Output | - | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:18 | |
Differential - Input:Output | No/No | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP |
| Bulk: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,43042 € | 260,66 € |
| Unit Price without VAT: | 5,43042 € |
|---|---|
| Unit Price with VAT: | 6,46220 € |

