
CY2309ZXC-1HKA | |
|---|---|
DigiKey Part Number | 2156-CY2309ZXC-1HKA-ND |
Manufacturer | |
Manufacturer Product Number | CY2309ZXC-1HKA |
Description | CY2309 - 3.3 V Zero Delay Clock |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133.33MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Bulk: | 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 11,01565 € | 253,36 € |
| Unit Price without VAT: | 11,01565 € |
|---|---|
| Unit Price with VAT: | 13,10862 € |

