
CY2309SC-1H | |
|---|---|
DigiKey Part Number | 2156-CY2309SC-1H-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2309SC-1H |
Description | IC FANOUT BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.33MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2309SC-1H Models |
Category | Ratio - Input:Output 1:9 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133.33MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 16-SOIC |
Number of Circuits 1 |
| Tube: | 6689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,66582 € | 254,87 € |
| Unit Price without VAT: | 1,66582 € |
|---|---|
| Unit Price with VAT: | 1,98233 € |

