
CY2309CSXI | |
|---|---|
DigiKey Part Number | 2156-CY2309CSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY2309CSXI |
Description | CY2309 - 3.3 V Zero Delay Clock |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133.33MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 133.33MHz |
Part Status Obsolete | Divider/Multiplier No/No |
Type Zero Delay Buffer | Voltage - Supply 3V ~ 3.6V |
PLL Yes with Bypass | Operating Temperature -40°C ~ 85°C (TA) |
Input LVCMOS, LVTTL | Mounting Type Surface Mount |
Output LVCMOS | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 16-SOIC |
| Bulk: | 384 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,63077 € | 258,60 € |
| Unit Price without VAT: | 6,63077 € |
|---|---|
| Unit Price with VAT: | 7,89062 € |

