
CY2308SXI-4T | |
|---|---|
DigiKey Part Number | 2156-CY2308SXI-4T-ND |
Manufacturer | |
Manufacturer Product Number | CY2308SXI-4T |
Description | IC FANOUT BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.3MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 133.3MHz |
Part Status Obsolete | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, LVTTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output LVCMOS | Supplier Device Package 16-SOIC |
Number of Circuits 1 |
| Bulk: | 53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,55083 € | 246,61 € |
| Unit Price without VAT: | 20,55083 € |
|---|---|
| Unit Price with VAT: | 24,45549 € |

