
CY2308SI-1HT | |
|---|---|
DigiKey Part Number | 2156-CY2308SI-1HT-ND |
Manufacturer | |
Manufacturer Product Number | CY2308SI-1HT |
Description | IC ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:4 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Zero Delay Buffer | Mounting Type Surface Mount |
Input Clock | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 16-SOIC |
| Bulk: | 2142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,61918 € | 257,45 € |
| Unit Price without VAT: | 1,61918 € |
|---|---|
| Unit Price with VAT: | 1,92682 € |

