
CY2308SC-3T | |
|---|---|
DigiKey Part Number | 2156-CY2308SC-3T-ND |
Manufacturer | |
Manufacturer Product Number | CY2308SC-3T |
Description | IC ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zero Delay Buffer | |
Input | Clock | |
Output | Clock | |
Ratio - Input:Output | 2:4 | |
Differential - Input:Output | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 7500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,95182 € | 259,76 € |
| Unit Price without VAT: | 2,95182 € |
|---|---|
| Unit Price with VAT: | 3,51267 € |

