
CY2308SC-1T | |
|---|---|
DigiKey Part Number | 2156-CY2308SC-1T-CYTR-ND |
Manufacturer | |
Manufacturer Product Number | CY2308SC-1T |
Description | IC CLK ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Clock Zero Delay Buffer IC 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zero Delay Buffer | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | 1,79007 € | 259,56 € |
| Unit Price without VAT: | 1,79007 € |
|---|---|
| Unit Price with VAT: | 2,13018 € |

