
CY2305ESXI-1 | |
|---|---|
DigiKey Part Number | 2156-CY2305ESXI-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2305ESXI-1 |
Description | IC ZD BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 133.33MHz |
Part Status Active | Divider/Multiplier No/No |
Type Zero Delay Buffer | Voltage - Supply 3V ~ 3.6V |
PLL Yes with Bypass | Operating Temperature -40°C ~ 85°C (TA) |
Input Clock | Mounting Type Surface Mount |
Output Clock | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
| Bulk: | 5524 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 91 | 2,80462 € | 255,22 € |
| Unit Price without VAT: | 2,80462 € |
|---|---|
| Unit Price with VAT: | 3,33750 € |

