
CY2305ESXC-1HT | |
|---|---|
DigiKey Part Number | 2156-CY2305ESXC-1HT-ND |
Manufacturer | |
Manufacturer Product Number | CY2305ESXC-1HT |
Description | IC ZD BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133.33MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 1678 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,53000 $ | 301,41 $ |
| Unit Price without VAT: | 1,53000 $ |
|---|---|
| Unit Price with VAT: | 1,82070 $ |

