
CY2305CSX1-1H | |
|---|---|
DigiKey Part Number | 2156-CY2305CSX1-1H-ND |
Manufacturer | |
Manufacturer Product Number | CY2305CSX1-1H |
Description | CY2305 - 3.3 V Zero Delay Clock |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133.33MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.33MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 2,47856 € | 257,77 € |
| Unit Price without VAT: | 2,47856 € |
|---|---|
| Unit Price with VAT: | 2,94949 € |

