


CY2304SXI-2 | |
|---|---|
DigiKey Part Number | 2156-CY2304SXI-2-ND |
Manufacturer | |
Manufacturer Product Number | CY2304SXI-2 |
Description | PLL BASED CLOCK DRIVER, 2304 SER |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.3MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY2304SXI-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Fanout Buffer (Distribution), Zero Delay Buffer | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133.3MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 1253 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,16719 € | 261,35 € |
| Unit Price without VAT: | 8,16719 € |
|---|---|
| Unit Price with VAT: | 9,71896 € |


