



CY2304SC-2 | |
|---|---|
DigiKey Part Number | 2156-CY2304SC-2-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY2304SC-2 |
Description | IC FANOUT BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Fanout Buffer (Distribution), Zero Delay Buffer IC 133.3MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:4 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133.3MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Fanout Buffer (Distribution), Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
Number of Circuits 1 |
| Tube: | 3780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 82 | 3,11841 € | 255,71 € |
| Unit Price without VAT: | 3,11841 € |
|---|---|
| Unit Price with VAT: | 3,71091 € |

