
CY2292SL-808 | |
|---|---|
DigiKey Part Number | 2156-CY2292SL-808-ND |
Manufacturer | |
Manufacturer Product Number | CY2292SL-808 |
Description | IC PLL CLOCK GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 80MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Generator | |
Input | - | |
Output | - | |
Frequency - Max | 80MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 7578 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,74532 € | 258,06 € |
| Unit Price without VAT: | 2,74532 € |
|---|---|
| Unit Price with VAT: | 3,26693 € |

