
CY2292SL-1J5 | |
|---|---|
DigiKey Part Number | 2156-CY2292SL-1J5-ND |
Manufacturer | |
Manufacturer Product Number | CY2292SL-1J5 |
Description | IC PLL CLOCK GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 80MHz 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Frequency - Max 80MHz |
Manufacturer Cypress Semiconductor Corp | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 16-SOIC |
Type PLL Clock Generator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 94 | 2,71117 € | 254,85 € |
| Unit Price without VAT: | 2,71117 € |
|---|---|
| Unit Price with VAT: | 3,22629 € |

