Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY2292ESL-1K2

DigiKey Part Number
2156-CY2292ESL-1K2-ND
Manufacturer
Manufacturer Product Number
CY2292ESL-1K2
Description
CY2292 - Programmable PLL Clock
Customer Reference
Detailed Description
Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Clock Generator
PLL
Yes
Input
CMOS, Crystal
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
No/No
Frequency - Max
-
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:418
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
783,31333 €258,44 €
Unit Price without VAT:3,31333 €
Unit Price with VAT:3,94286 €