
CY2292ESL-1J5 | |
|---|---|
DigiKey Part Number | 2156-CY2292ESL-1J5-ND |
Manufacturer | |
Manufacturer Product Number | CY2292ESL-1J5 |
Description | CY2292 - Programmable PLL Clock |
Customer Reference | |
Detailed Description | Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:6 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Divider/Multiplier Yes/No |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Type Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input CMOS, Crystal | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 16-SOIC |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 3,27205 € | 255,22 € |
| Unit Price without VAT: | 3,27205 € |
|---|---|
| Unit Price with VAT: | 3,89374 € |

