
CY2292ASI-020T | |
|---|---|
DigiKey Part Number | 2156-CY2292ASI-020T-ND |
Manufacturer | |
Manufacturer Product Number | CY2292ASI-020T |
Description | CY2292 - Programmable PLL Clock |
Customer Reference | |
Detailed Description | Clock Generator IC 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clock Generator | |
PLL | Yes | |
Input | CMOS, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | - | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,83303 € | 252,98 € |
| Unit Price without VAT: | 3,83303 € |
|---|---|
| Unit Price with VAT: | 4,56131 € |

