
CY2280PVC-1 | |
|---|---|
DigiKey Part Number | 2156-CY2280PVC-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2280PVC-1 |
Description | IC SPECT CLK DRVR INTEL 48-BSSOP |
Customer Reference | |
Detailed Description | Intel CPU Servers Spread Spectrum Clock Driver IC 100MHz 1 Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY2280PVC-1 Models |
Category | Number of Circuits 1 |
Manufacturer Cypress Semiconductor Corp | Ratio - Input:Output 1:19 |
Packaging Bulk | Differential - Input:Output No/No |
Part Status Active | Frequency - Max 100MHz |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
PLL Yes | Operating Temperature 0°C ~ 70°C |
Main Purpose Intel CPU Servers | Mounting Type Surface Mount |
Input Clock | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Output Clock | Supplier Device Package 48-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,75366 € | 256,09 € |
| Unit Price without VAT: | 2,75366 € |
|---|---|
| Unit Price with VAT: | 3,27686 € |

