Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator IC 166.6MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator IC 166.6MHz 1 8-SOIC (0.154", 3.90mm Width)
8 SOIC Pin View

CY22801FXI

DigiKey Part Number
2156-CY22801FXI-CY-ND
Manufacturer
Manufacturer Product Number
CY22801FXI
Description
IC FANOUT DIST 8SOIC
Customer Reference
Detailed Description
Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator IC 166.6MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Fanout Distribution, Multiplexer, Spread Spectrum Clock Generator
PLL
Yes
Input
Clock, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
No/No
Frequency - Max
166.6MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.14V ~ 3.47V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.560
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tube:1560
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1272,03102 €257,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,03102 €
Unit Price with VAT:2,41691 €