
CY2254ASC-1 | |
|---|---|
DigiKey Part Number | 2156-CY2254ASC-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2254ASC-1 |
Description | IC CLOCK SYNTHESIZER 28SOIC |
Customer Reference | |
Detailed Description | Clock Synthesizer IC 66.66MHz 1 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:15 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 66.66MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3.135V ~ 3.6V, 4.5V ~ 5.5V |
Type Clock Synthesizer | Operating Temperature 0°C ~ 70°C (TA) |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Output Clock | Supplier Device Package 28-SOIC |
Number of Circuits 1 |
| Bulk: | 7163 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,60352 € | 255,85 € |
| Unit Price without VAT: | 3,60352 € |
|---|---|
| Unit Price with VAT: | 4,28819 € |

