
CY22395KFXC | |
|---|---|
DigiKey Part Number | 2156-CY22395KFXC-ND |
Manufacturer | |
Manufacturer Product Number | CY22395KFXC |
Description | CY22395 - Three-PLL Serial-Progr |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
Type Clock Generator | Voltage - Supply 3.135V ~ 3.465V |
PLL Yes with Bypass | Operating Temperature 0°C ~ 70°C (TA) |
Input LVTTL, Crystal | Mounting Type Surface Mount |
Output CMOS, LVCMOS | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | 3,97750 € | 254,56 € |
| Unit Price without VAT: | 3,97750 € |
|---|---|
| Unit Price with VAT: | 4,73323 € |

