
CY22394FXI | |
|---|---|
DigiKey Part Number | 2156-CY22394FXI-ND |
Manufacturer | |
Manufacturer Product Number | CY22394FXI |
Description | CLOCK GENERATOR, 375MHZ PDSO16 |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 166MHz, 375MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CY22394FXI Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/Yes |
Packaging Bulk | Frequency - Max 166MHz, 375MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output CMOS, PECL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,15640 € | 253,91 € |
| Unit Price without VAT: | 10,15640 € |
|---|---|
| Unit Price with VAT: | 12,08612 € |

