
CY22394FC | |
|---|---|
DigiKey Part Number | 2156-CY22394FC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY22394FC |
Description | IC CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 200MHz, 400MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 200MHz, 400MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 3.135V ~ 3.465V |
Type Clock Generator, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output CMOS, PECL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Tube: | 7547 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 2,43067 € | 255,22 € |
| Unit Price without VAT: | 2,43067 € |
|---|---|
| Unit Price with VAT: | 2,89250 € |

