
CY22393FXCKN | |
|---|---|
DigiKey Part Number | 2156-CY22393FXCKN-ND |
Manufacturer | |
Manufacturer Product Number | CY22393FXCKN |
Description | CY22393 - Three-PLL Serial-Progr |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | LVTTL, Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Bulk: | 107 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,22722 € | 256,09 € |
| Unit Price without VAT: | 14,22722 € |
|---|---|
| Unit Price with VAT: | 16,93039 € |

