
CY22391LTXC | |
|---|---|
DigiKey Part Number | 2156-CY22391LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY22391LTXC |
Description | IC CLOCK GENERATOR 32QFN |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 166MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Bulk: | 94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,25537 € | 256,47 € |
| Unit Price without VAT: | 6,25537 € |
|---|---|
| Unit Price with VAT: | 7,44389 € |

