
CY22389KFZXC | |
|---|---|
DigiKey Part Number | 2156-CY22389KFZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY22389KFZXC |
Description | CY22389 - Factory Programmable, |
Customer Reference | |
Detailed Description | Clock Generator IC 166MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Category | Ratio - Input:Output 1:8 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 166MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
Type Clock Generator | Voltage - Supply 3V ~ 3.6V |
PLL Yes | Operating Temperature -10°C ~ 70°C (TA) |
Input Clock, Crystal | Mounting Type Surface Mount |
Output Clock | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |
| Bulk: | 215 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,37120 € | 256,09 € |
| Unit Price without VAT: | 2,37120 € |
|---|---|
| Unit Price with VAT: | 2,82173 € |

