
CY22389FZXC | |
|---|---|
DigiKey Part Number | 2156-CY22389FZXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY22389FZXC |
Description | IC PLL CLOCK GENERATOR 20TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 166MHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Frequency - Max 166MHz |
Manufacturer Cypress Semiconductor Corp | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
DigiKey Programmable Not Verified | Supplier Device Package 20-TSSOP |
Type PLL Clock Generator | Base Product Number |
| Tube: | 2656 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 2,39019 € | 258,14 € |
| Unit Price without VAT: | 2,39019 € |
|---|---|
| Unit Price with VAT: | 2,84433 € |

