
CY22388FZXC | |
|---|---|
DigiKey Part Number | 2156-CY22388FZXC-ND |
Manufacturer | |
Manufacturer Product Number | CY22388FZXC |
Description | IC PLL CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 166MHz 16-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Generator | |
Input | - | |
Output | - | |
Frequency - Max | 166MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Bulk: | 553 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | 6,00698 € | 258,30 € |
| Unit Price without VAT: | 6,00698 € |
|---|---|
| Unit Price with VAT: | 7,14831 € |

