


CY22381SXI-213 | |
|---|---|
DigiKey Part Number | 2156-CY22381SXI-213-ND |
Manufacturer | |
Manufacturer Product Number | CY22381SXI-213 |
Description | IC CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 3 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Cypress Semiconductor Corp | Differential - Input:Output No/No |
Packaging Bulk | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Type Clock Generator, Fanout Distribution | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input LVTTL, Crystal | Supplier Device Package 8-SOIC |
Output CMOS | Base Product Number |
Number of Circuits 3 |
| Bulk: | 6076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,09680 € | 252,42 € |
| Unit Price without VAT: | 10,09680 € |
|---|---|
| Unit Price with VAT: | 12,01519 € |

