
CY22313ZXC | |
|---|---|
DigiKey Part Number | 2156-CY22313ZXC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY22313ZXC |
Description | IC DIRECT RAMBUS CLK GEN 24TSSOP |
Customer Reference | |
Detailed Description | Memory, RDRAM Direct RAMbus Clock Generator IC 393.216MHz Output 24-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, RDRAM | |
Input | - | |
Output | - | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 393.216MHz | |
Voltage - Supply | 3.15V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Tube: | 3391 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 1,42000 € | 258,44 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

