
CY2220PVC-1 | |
|---|---|
DigiKey Part Number | 2156-CY2220PVC-1-ND |
Manufacturer | |
Manufacturer Product Number | CY2220PVC-1 |
Description | IC CLOCK SYNTHESIZER 56SSOP |
Customer Reference | |
Detailed Description | Clock Synthesizer, Driver IC 14.318MHz, 24MHz, 48MHz 1 56-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synthesizer, Driver | |
PLL | Yes | |
Input | Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:27 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 14.318MHz, 24MHz, 48MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP |
| Bulk: | 296 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,43373 € | 257,53 € |
| Unit Price without VAT: | 3,43373 € |
|---|---|
| Unit Price with VAT: | 4,08614 € |

