
CY22150FC | |
|---|---|
DigiKey Part Number | 2156-CY22150FC-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY22150FC |
Description | IC PLL CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 200MHz 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Type | PLL Clock Generator | |
Input | Crystal or Other | |
Output | - | |
Frequency - Max | 200MHz | |
Voltage - Supply | 2.5V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Tube: | 338 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,91911 € | 259,08 € |
| Unit Price without VAT: | 1,91911 € |
|---|---|
| Unit Price with VAT: | 2,28374 € |

