
CY14B256L-SP45XIT | |
|---|---|
DigiKey Part Number | 2156-CY14B256L-SP45XIT-CY-ND |
Manufacturer | |
Manufacturer Product Number | CY14B256L-SP45XIT |
Description | IC NVSRAM 256KBIT PAR 48SSOP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 45 ns 48-SSOP |
Datasheet | Datasheet |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Packaging Tube | Write Cycle Time - Word, Page 45ns |
Part Status Obsolete | Access Time 45 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology NVSRAM (Non-Volatile SRAM) | Package / Case |
Memory Size | Supplier Device Package 48-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,36292 € | 257,42 € |
| Unit Price without VAT: | 5,36292 € |
|---|---|
| Unit Price with VAT: | 6,38187 € |

