
CY14B256KA-SP45XI | |
|---|---|
DigiKey Part Number | 2156-CY14B256KA-SP45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B256KA-SP45XI |
Description | CY14B256KA-SP45XI - 256-KBIT NV |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 45 ns 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-SSOP |
| Bulk: | 56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,23063 € | 259,69 € |
| Unit Price without VAT: | 16,23063 € |
|---|---|
| Unit Price with VAT: | 19,31445 € |

