
CY14B064I-SFXI | |
|---|---|
DigiKey Part Number | 2156-CY14B064I-SFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B064I-SFXI |
Description | IC NVSRAM 64KBIT I2C 16SOIC |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 64Kbit I2C 3.4 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 3.4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,75907 € | 256,99 € |
| Unit Price without VAT: | 4,75907 € |
|---|---|
| Unit Price with VAT: | 5,66329 € |





