
CY10E484L-7DCQ | |
|---|---|
DigiKey Part Number | 2156-CY10E484L-7DCQ-ND |
Manufacturer | |
Manufacturer Product Number | CY10E484L-7DCQ |
Description | IC SRAM 16KBIT PARALLEL 28CDIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Kbit Parallel 7 ns 28-CDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 8ns |
Packaging Bulk | Access Time 7 ns |
Part Status Active | Voltage - Supply 4.94V ~ 5.46V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 75°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-CDIP |
Memory Size | Base Product Number |
Memory Organization 4K x 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,66000 € | 278,30 € |
| Unit Price without VAT: | 55,66000 € |
|---|---|
| Unit Price with VAT: | 66,23540 € |

