
CXT-8192U | |
|---|---|
DigiKey Part Number | 2156-CXT-8192U-ND |
Manufacturer | |
Manufacturer Product Number | CXT-8192U |
Description | CRYSTAL 6.175197MHZ 37PF SMD |
Customer Reference | |
Detailed Description | 6.175197 MHz Crystal 37pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6.175197 MHz | |
Frequency Stability | ±245ppm | |
Frequency Tolerance | - | |
Load Capacitance | 37pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.435" W (13.00mm x 11.05mm) | |
Height - Seated (Max) | 0.236" (5.99mm) |
| Bulk: | 1076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 87 | 2,96046 € | 257,56 € |
| Unit Price without VAT: | 2,96046 € |
|---|---|
| Unit Price with VAT: | 3,52295 € |

