
CXT-8192A | |
|---|---|
DigiKey Part Number | 2156-CXT-8192A-ND |
Manufacturer | |
Manufacturer Product Number | CXT-8192A |
Description | CRYSTAL |
Customer Reference | |
Detailed Description | 8.192 MHz Crystal 19pF 60 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8.192 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Load Capacitance | 19pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Bulk: | 2048 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 7,95188 € | 254,46 € |
| Unit Price without VAT: | 7,95188 € |
|---|---|
| Unit Price with VAT: | 9,46274 € |

