
CX81801-64 | |
|---|---|
DigiKey Part Number | 2156-CX81801-64-ND |
Manufacturer | Conexant |
Manufacturer Product Number | CX81801-64 |
Description | MODEM, CMOS, PDSO28 |
Customer Reference | |
Detailed Description | 56k Modem V.32, V.34, V.90 28-CTLGA (11x6.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conexant | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Format | V.32, V.34, V.90 | |
Baud Rates | 56k | |
Voltage - Supply | 3V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFCLGA | |
Supplier Device Package | 28-CTLGA (11x6.4) |
| Bulk: | 26118 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 76 | 3,39079 € | 257,70 € |
| Unit Price without VAT: | 3,39079 € |
|---|---|
| Unit Price with VAT: | 4,03504 € |

