
CX81801-32 | |
|---|---|
DigiKey Part Number | 2156-CX81801-32-ND |
Manufacturer | Conexant |
Manufacturer Product Number | CX81801-32 |
Description | MODEM, CMOS, PQFP128 |
Customer Reference | |
Detailed Description | 56k Modem V.21, V.22, V.22B, V.23, V.32, V.32B, V.34, V.90, Bell 103, Bell 212 28-CTLGA (11x6.4) |
Datasheet | Datasheet |
Category | Baud Rates 56k |
Manufacturer Conexant | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-VFCLGA |
Data Format V.21, V.22, V.22B, V.23, V.32, V.32B, V.34, V.90, Bell 103, Bell 212 | Supplier Device Package 28-CTLGA (11x6.4) |
| Bulk: | 21414 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | 4,46193 € | 254,33 € |
| Unit Price without VAT: | 4,46193 € |
|---|---|
| Unit Price with VAT: | 5,30970 € |

