
CSD18503KCS | |
|---|---|
DigiKey Part Number | 2156-CSD18503KCS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CSD18503KCS |
Description | CSD18503KCS 40V, N CHANNEL NEXFE |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 188W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 4.5mOhm @ 75A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3150 pF @ 20 V |
FET Type | Power Dissipation (Max) 188W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 246 | 1,03687 € | 255,07 € |
| Unit Price without VAT: | 1,03687 € |
|---|---|
| Unit Price with VAT: | 1,23388 € |

