
CS8415A-IZZ | |
|---|---|
DigiKey Part Number | 2156-CS8415A-IZZ-ND |
Manufacturer | |
Manufacturer Product Number | CS8415A-IZZ |
Description | IC AUDIO RX 7-CH 28-TSSOP |
Customer Reference | |
Detailed Description | Audio Audio Receiver 7 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS8415A-IZZ Models |
Category | Interface I2C, SPI |
Manufacturer Cirrus Logic Inc. | Voltage - Supply 2.85V, 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Audio Receiver | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Applications Digital Audio Interfacing | Supplier Device Package 28-TSSOP |
Number of Channels 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | 7,74273 € | 255,51 € |
| Unit Price without VAT: | 7,74273 € |
|---|---|
| Unit Price with VAT: | 9,21385 € |

