Audio Audio Receiver 7 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS8415A-CZR

DigiKey Part Number
2156-CS8415A-CZR-ND
Manufacturer
Manufacturer Product Number
CS8415A-CZR
Description
IC AUDIO RECEIVER 28TSSOP
Customer Reference
Detailed Description
Audio Audio Receiver 7 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CS8415A-CZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Function
Audio Receiver
Applications
Audio, Communications Systems, Digital Recording Systems, Musical Instruments, Signal Mixing
Number of Channels
7
Interface
I2C, SPI
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-10°C ~ 70°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.688
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:23688
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
445,89500 €259,38 €
Unit Price without VAT:5,89500 €
Unit Price with VAT:7,01505 €