
CS8401A-CP | |
|---|---|
DigiKey Part Number | 2156-CS8401A-CP-ND |
Manufacturer | |
Manufacturer Product Number | CS8401A-CP |
Description | IC AUDIO TRANSMITTER 24PDIP |
Customer Reference | |
Detailed Description | Audio Audio Transmitter 2 Channel 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Audio Transmitter | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP (0.300", 7.62mm) | |
Supplier Device Package | 24-PDIP |
| Bulk: | 1577 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,27560 € | 256,89 € |
| Unit Price without VAT: | 10,27560 € |
|---|---|
| Unit Price with VAT: | 12,22796 € |

